Similar



UHP-200A-4.2 | |
|---|---|
DigiKey Part Number | 1866-5496-ND |
Manufacturer | |
Manufacturer Product Number | UHP-200A-4.2 |
Description | AC/DC CONVERTER 4.2V 168W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 4.2V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 4.2V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.57" L x 2.17" W x 1.02" H (167.0mm x 55.0mm x 26.0mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,23000 Kč | 1 107,23 Kč |
| 5 | 1 054,60600 Kč | 5 273,03 Kč |
| 10 | 1 008,29500 Kč | 10 082,95 Kč |
| 25 | 978,83360 Kč | 24 470,84 Kč |
| Unit Price without VAT: | 1 107,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 339,74830 Kč |


