



CUS200LD-4 | |
|---|---|
DigiKey Part Number | 285-CUS200LD-4-ND |
Manufacturer | |
Manufacturer Product Number | CUS200LD-4 |
Description | AC/DC CONVERTER 4.2V 100W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 4.2V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS200LD-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 4.2V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 24 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 984,47000 Kč | 1 984,47 Kč |
| 10 | 1 822,83300 Kč | 18 228,33 Kč |
| 25 | 1 753,68600 Kč | 43 842,15 Kč |
| 50 | 1 661,40080 Kč | 83 070,04 Kč |
| Unit Price without VAT: | 1 984,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 401,20870 Kč |


