
LRS-350N2-12 | |
|---|---|
DigiKey Part Number | 1866-LRS-350N2-12-ND |
Manufacturer | |
Manufacturer Product Number | LRS-350N2-12 |
Description | AC/DC CONVERTER 12V 348W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, CQC, cURus, EAC, UKCA |
Current - Output 1 29 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,73000 Kč | 730,73 Kč |
| 5 | 695,03400 Kč | 3 475,17 Kč |
| 10 | 665,63700 Kč | 6 656,37 Kč |
| 25 | 644,63880 Kč | 16 115,97 Kč |
| Unit Price without VAT: | 730,73000 Kč |
|---|---|
| Unit Price with VAT: | 884,18330 Kč |




