
ERPF-400-12 | |
|---|---|
DigiKey Part Number | 1866-5172-ND |
Manufacturer | |
Manufacturer Product Number | ERPF-400-12 |
Description | AC/DC CONVERTER 12V 360W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -30°C ~ 60°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.68" L x 5.12" W x 1.89" H (220.4mm x 130.0mm x 48.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CCC, CE, cURus, TUV |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 30 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 094,00000 Kč | 1 094,00 Kč |
| 5 | 1 041,50000 Kč | 5 207,50 Kč |
| 10 | 995,30500 Kč | 9 953,05 Kč |
| 25 | 965,90800 Kč | 24 147,70 Kč |
| Unit Price without VAT: | 1 094,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 323,74000 Kč |



