Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRS-350N2-24

DigiKey Part Number
1866-LRS-350N2-24-ND
Manufacturer
Manufacturer Product Number
LRS-350N2-24
Description
AC/DC CONVERTER 24V 350W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Efficiency
88%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Voltage - Output 1
24V
Approval Agency
CB, CE, CQC, cURus, EAC, UKCA
Current - Output 1
14.6 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1730,73000 Kč730,73 Kč
5695,03400 Kč3 475,17 Kč
10665,63700 Kč6 656,37 Kč
25644,63880 Kč16 115,97 Kč
Unit Price without VAT:730,73000 Kč
Unit Price with VAT:884,18330 Kč