Similar

LDD-300L | |
|---|---|
DigiKey Part Number | 1866-3105-ND |
Manufacturer | |
Manufacturer Product Number | LDD-300L |
Description | LED DRIVER CC BUCK 2-32V 300MA |
Customer Reference | |
Detailed Description | 300mA 2 ~ 32V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 32V | |
Current - Output (Max) | 300mA | |
Dimming | PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,68000 Kč | 65,68 Kč |
| Unit Price without VAT: | 65,68000 Kč |
|---|---|
| Unit Price with VAT: | 79,47280 Kč |






