
RCD-24-0.30 | |
|---|---|
DigiKey Part Number | 945-1116-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.30 |
Description | LED DRIVER CC BUCK 2-35V 300MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 11 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Weight | 0.01 lb (4.54 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,02000 Kč | 337,02 Kč |
| 5 | 308,04000 Kč | 1 540,20 Kč |
| 10 | 296,32400 Kč | 2 963,24 Kč |
| 25 | 281,49080 Kč | 7 037,27 Kč |
| 50 | 270,74820 Kč | 13 537,41 Kč |
| 100 | 260,40670 Kč | 26 040,67 Kč |
| 250 | 247,32956 Kč | 61 832,39 Kč |
| 500 | 237,86534 Kč | 118 932,67 Kč |
| Unit Price without VAT: | 337,02000 Kč |
|---|---|
| Unit Price with VAT: | 407,79420 Kč |

