
IRM-90-48 | |
|---|---|
DigiKey Part Number | 1866-IRM-90-48-ND |
Manufacturer | |
Manufacturer Product Number | IRM-90-48 |
Description | AC/DC CONVERTER 48V 90W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 1.88A 80 ~ 305 VAC, 113 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-90-48 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -30°C ~ 80°C (With Derating) |
Packaging Box | Efficiency 93% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Voltage - Input 80 ~ 305 VAC, 113 ~ 431 VDC | Approval Agency CB, CE, cURus, EAC |
Voltage - Output 1 48V | Line Regulation ±0.5% |
Current - Output (Max) 1.88A | Load Regulation ±0.5% |
Power (Watts) 90 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,75000 Kč | 478,75 Kč |
| 5 | 455,65600 Kč | 2 278,28 Kč |
| 10 | 436,75800 Kč | 4 367,58 Kč |
| 25 | 424,15960 Kč | 10 603,99 Kč |
| Unit Price without VAT: | 478,75000 Kč |
|---|---|
| Unit Price with VAT: | 579,28750 Kč |





