
IRM-90-48ST | |
|---|---|
DigiKey Part Number | 1866-IRM-90-48ST-ND |
Manufacturer | |
Manufacturer Product Number | IRM-90-48ST |
Description | AC/DC CONVERTER 48V 90W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 80 ~ 305 VAC, 113 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-90-48ST Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) |
Voltage - Input 80 ~ 305 VAC, 113 ~ 431 VDC | Approval Agency CB, CE, cURus, EAC |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 1.88 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,65000 Kč | 518,65 Kč |
| 5 | 493,45400 Kč | 2 467,27 Kč |
| 10 | 472,45500 Kč | 4 724,55 Kč |
| 25 | 457,75640 Kč | 11 443,91 Kč |
| Unit Price without VAT: | 518,65000 Kč |
|---|---|
| Unit Price with VAT: | 627,56650 Kč |





