Enclosed AC DC Converters 1 Output 48V 1.25A 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-60-48

DigiKey Part Number
1866-3069-ND
Manufacturer
Manufacturer Product Number
IRM-60-48
Description
AC/DC CONVERTER 48V 60W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 1.25A 85 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-60-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
60 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Approval Agency
CB, CE, cURus, TUV
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1314,97000 Kč314,97 Kč
5300,27200 Kč1 501,36 Kč
10287,67300 Kč2 876,73 Kč
25279,27360 Kč6 981,84 Kč
Unit Price without VAT:314,97000 Kč
Unit Price with VAT:381,11370 Kč