Enclosed AC DC Converters 1 Output 12V 167mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-02-12

DigiKey Part Number
1866-3001-ND
Manufacturer
Manufacturer Product Number
IRM-02-12
Description
AC/DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 167mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-02-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
MEAN WELL USA Inc.
Features
Universal Input
Series
Operating Temperature
-30°C ~ 85°C (With Derating)
Packaging
Tube
Efficiency
74%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
12V
Line Regulation
±0.5%
Current - Output (Max)
167mA
Load Regulation
±0.5%
Power (Watts)
2 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC02-12SCRecom Power1945-1402-5-ND325,05000 KčSimilar
In-Stock: 1 337
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
5102,89000 Kč514,45 Kč
1098,69100 Kč986,91 Kč
2594,49120 Kč2 362,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč