
GST160A20-R7B | |
|---|---|
DigiKey Part Number | 1866-2046-ND |
Manufacturer | |
Manufacturer Product Number | GST160A20-R7B |
Description | AC/DC DESKTOP ADAPTER 20V 160W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GST160A20-R7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 20V | |
Current - Output (Max) | 8A | |
Power (Watts) | 160 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | |
Approval Agency | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 060,92000 Kč | 1 060,92 Kč |
| 5 | 1 010,40000 Kč | 5 052,00 Kč |
| 10 | 964,09000 Kč | 9 640,90 Kč |
| 25 | 936,73360 Kč | 23 418,34 Kč |
| Unit Price without VAT: | 1 060,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 283,71320 Kč |
















