EPS-15-5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


XP Power
In Stock: 45
Unit Price: 140,67000 Kč
Datasheet

Similar


Mornsun America, LLC
In Stock: 171
Unit Price: 16,99000 Kč
Datasheet

Similar


Recom Power
In Stock: 141
Unit Price: 45,82000 Kč
Datasheet
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-15-5

DigiKey Part Number
1866-1674-ND
Manufacturer
Manufacturer Product Number
EPS-15-5
Description
AC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
EPS-15-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
78%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1155,39000 Kč155,39 Kč
5149,08600 Kč745,43 Kč
10140,68700 Kč1 406,87 Kč
25138,58680 Kč3 464,67 Kč
Unit Price without VAT:155,39000 Kč
Unit Price with VAT:188,02190 Kč