Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG-100-24AB-3Y | |
|---|---|
DigiKey Part Number | 1866-ELG-100-24AB-3Y-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-24AB-3Y |
Description | LED AC/DC DRIVER 100W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 96 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, UKCA |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 24V | Mounting Type Chassis Mount |
Current - Output (Max) 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG-100-24-3Y | MEAN WELL USA Inc. | 0 | 1866-ELG-100-24-3Y-ND | 789,52000 Kč | Parametric Equivalent |
| ELG-100-24A-3Y | MEAN WELL USA Inc. | 0 | 1866-ELG-100-24A-3Y-ND | 789,52000 Kč | Parametric Equivalent |
| ELG-100-24AB | MEAN WELL USA Inc. | 0 | 1866-ELG-100-24AB-ND | 858,82000 Kč | Parametric Equivalent |
| ELG-100-24B-3Y | MEAN WELL USA Inc. | 1 | 1866-ELG-100-24B-3Y-ND | 837,82000 Kč | Parametric Equivalent |
| ELG-100-24D2 | MEAN WELL USA Inc. | 0 | 1866-ELG-100-24D2-ND | 1 002,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,82000 Kč | 858,82 Kč |
| Unit Price without VAT: | 858,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,17220 Kč |




