4A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-100-24DA-3Y

DigiKey Part Number
1866-ELG-100-24DA-3Y-ND
Manufacturer
Manufacturer Product Number
ELG-100-24DA-3Y
Description
LED AC/DC DRIVER 100W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
96 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current, Voltage
Efficiency
88%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm)
Voltage - Input (Min)
100VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, UKCA
Voltage - Input (Max)
305VAC
Standard Number
UL 8750
Voltage - Output
24V
Mounting Type
Chassis Mount
Current - Output (Max)
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELG-100-24B-3YMEAN WELL USA Inc.11866-ELG-100-24B-3Y-ND837,82000 KčParametric Equivalent
HLG-100H-24ABMEAN WELL USA Inc.11866-HLG-100H-24AB-ND1 129,69000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1921,81000 Kč921,81 Kč
5877,71600 Kč4 388,58 Kč
10839,92000 Kč8 399,20 Kč
25814,73080 Kč20 368,27 Kč
Unit Price without VAT:921,81000 Kč
Unit Price with VAT:1 115,39010 Kč