4A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-100-24B-3Y

DigiKey Part Number
1866-ELG-100-24B-3Y-ND
Manufacturer
Manufacturer Product Number
ELG-100-24B-3Y
Description
O/P +24V4A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
96 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current, Voltage
Efficiency
88%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm)
Voltage - Input (Min)
100VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, RCM
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
24V
Base Product Number
Current - Output (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELG-100-24DA-3YMEAN WELL USA Inc.11866-ELG-100-24DA-3Y-ND921,81000 KčParametric Equivalent
HLG-100H-24ABMEAN WELL USA Inc.11866-HLG-100H-24AB-ND1 129,69000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1837,82000 Kč837,82 Kč
5797,92400 Kč3 989,62 Kč
10762,22700 Kč7 622,27 Kč
25741,22960 Kč18 530,74 Kč
Unit Price without VAT:837,82000 Kč
Unit Price with VAT:1 013,76220 Kč