
DRDN20-48 | |
|---|---|
DigiKey Part Number | 1866-DRDN20-48-ND |
Manufacturer | |
Manufacturer Product Number | DRDN20-48 |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Redundancy Module | |
For Use With/Related Products | Power Supplies |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,05000 Kč | 527,05 Kč |
| 5 | 501,85200 Kč | 2 509,26 Kč |
| 10 | 478,75400 Kč | 4 787,54 Kč |
| 25 | 466,15560 Kč | 11 653,89 Kč |
| Unit Price without VAT: | 527,05000 Kč |
|---|---|
| Unit Price with VAT: | 637,73050 Kč |











