



CP2E-BVE01R | |
|---|---|
DigiKey Part Number | 1866-CP2E-BVE01R-ND |
Manufacturer | |
Manufacturer Product Number | CP2E-BVE01R |
Description | 22MM/WITHOUT LIGHT/PUSH-IN//1NC/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 8A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Spring Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,51000 Kč | 198,51 Kč |
| 5 | 173,26400 Kč | 866,32 Kč |
| 10 | 163,37000 Kč | 1 633,70 Kč |
| Unit Price without VAT: | 198,51000 Kč |
|---|---|
| Unit Price with VAT: | 240,19710 Kč |




