AMR3003L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMR3008

DigiKey Part Number
3542-AMR3008-ND
Manufacturer
MDT
Manufacturer Product Number
AMR3008
Description
AMR SENSOR ANGLE DUAL 180DEG
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDT
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 180°
Linear Range
-
Output
Wheatstone Bridge
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance
4.2 kOhms
Resistance Tolerance
-
Voltage - Supply
18V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VLGA
Supplier Device Package
8-LGA (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of 2 059,79 Kč or more for products shipped by MULTIDIMENSION
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
523,95400 Kč119,77 Kč
Unit Price without VAT:23,95400 Kč
Unit Price with VAT:28,98434 Kč