
ASR012-10E | |
|---|---|
DigiKey Part Number | 390-ASR012-10E-ND |
Manufacturer | |
Manufacturer Product Number | ASR012-10E |
Description | ASR012-10E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Isolation Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | I2C, PWM | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,48819 Kč | 72 488,19 Kč |
| Unit Price without VAT: | 72,48819 Kč |
|---|---|
| Unit Price with VAT: | 87,71071 Kč |


