


ADA4570WHRZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4570WHRZ-R7TR-ND - Tape & Reel (TR) 505-ADA4570WHRZ-R7CT-ND - Cut Tape (CT) 505-ADA4570WHRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4570WHRZ-R7 |
Description | AMR ANGLE SENSOR AND SIG COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | ADA4570WHRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,83000 Kč | 76,83 Kč |
| 5 | 68,70800 Kč | 343,54 Kč |
| 10 | 65,71800 Kč | 657,18 Kč |
| 25 | 62,11440 Kč | 1 552,86 Kč |
| 50 | 59,65140 Kč | 2 982,57 Kč |
| 100 | 57,40120 Kč | 5 740,12 Kč |
| 500 | 52,86918 Kč | 26 434,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,18139 Kč | 51 181,39 Kč |
| 2 000 | 49,63327 Kč | 99 266,54 Kč |
| 3 000 | 48,78773 Kč | 146 363,19 Kč |
| Unit Price without VAT: | 76,83000 Kč |
|---|---|
| Unit Price with VAT: | 92,96430 Kč |





