
SS34 | |
|---|---|
DigiKey Part Number | 3372-SS34TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SS34 |
Description | DIODE SCHOTTKY 40V 3A SMA |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,55237 Kč | 22 761,85 Kč |
| Unit Price without VAT: | 4,55237 Kč |
|---|---|
| Unit Price with VAT: | 5,50837 Kč |











