Diode 1000 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOD4007

DigiKey Part Number
3372-SOD4007TR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
SOD4007
Description
DIODE STANDARD 1000V 1A SOD123FL
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,21788 Kč14 614,56 Kč
Unit Price without VAT:1,21788 Kč
Unit Price with VAT:1,47363 Kč