560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40920A5567M000

DigiKey Part Number
495-B40920A5567M000TR-ND - Tape & Reel (TR)
495-B40920A5567M000CT-ND - Cut Tape (CT)
495-B40920A5567M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40920A5567M000
Description
CAP ALUM POLY HYB 560UF 25V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B40920A5567M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1042,56300 Kč425,63 Kč
5033,77320 Kč1 688,66 Kč
10030,99930 Kč3 099,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40024,56555 Kč9 826,22 Kč
80023,10489 Kč18 483,91 Kč
1 20022,36812 Kč26 841,74 Kč
2 00021,54689 Kč43 093,78 Kč
2 80021,25268 Kč59 507,50 Kč
Manufacturers Standard Package
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč