
KBPC3510 | |
|---|---|
DigiKey Part Number | 3372-KBPC3510-ND |
Manufacturer | MDD |
Manufacturer Product Number | KBPC3510 |
Description | BRIDGE RECT 1PHASE 1KV 35A KBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC | |
Supplier Device Package | KBPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 111,03740 Kč | 22 207,48 Kč |
| Unit Price without VAT: | 111,03740 Kč |
|---|---|
| Unit Price with VAT: | 134,35525 Kč |





