
KBPC3510-G | |
|---|---|
DigiKey Part Number | 641-1858-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3510-G |
Description | BRIDGE RECT 1PHASE 1KV 35A KBPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal KBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, KBPC | |
Supplier Device Package | KBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,53000 Kč | 242,53 Kč |
| 50 | 136,47860 Kč | 6 823,93 Kč |
| 100 | 126,28410 Kč | 12 628,41 Kč |
| 500 | 116,64390 Kč | 58 321,95 Kč |
| Unit Price without VAT: | 242,53000 Kč |
|---|---|
| Unit Price with VAT: | 293,46130 Kč |


