



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1000 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 0.1 mA @ 1000 V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC | |
Supplier Device Package | KBPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 47,89600 Kč | 478,96 Kč |
| 100 | 33,39520 Kč | 3 339,52 Kč |
| 500 | 27,20164 Kč | 13 600,82 Kč |
| 1 000 | 25,21188 Kč | 25 211,88 Kč |
| 2 000 | 23,67525 Kč | 47 350,50 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |



