
FR107-T/B | |
|---|---|
DigiKey Part Number | 3372-FR107-T/B-ND |
Manufacturer | MDD |
Manufacturer Product Number | FR107-T/B |
Description | DIODE STANDARD 1000V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 6 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,07553 Kč | 10 377,65 Kč |
| Unit Price without VAT: | 2,07553 Kč |
|---|---|
| Unit Price with VAT: | 2,51139 Kč |




