1N4148W T4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W T4

DigiKey Part Number
3372-1N4148WT4TR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
1N4148W T4
Description
DIODE STANDARD 100V 150MA SOD123
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
720 mV @ 10 µA
Speed
-
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 63 150,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,44403 Kč17 328,36 Kč
Unit Price without VAT:1,44403 Kč
Unit Price with VAT:1,74728 Kč