RG214-NM-SM(QTY:100FT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-NM-SM(QTY:6FT)

DigiKey Part Number
4613-RG58LSZH-NM-SM(QTY:6FT)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-NM-SM(QTY:6FT)
Description
COAX CBL SMA TO N-TYPE 6'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-58 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 984
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1856,32000 Kč856,32 Kč
10784,25000 Kč7 842,50 Kč
25715,13560 Kč17 878,39 Kč
Unit Price without VAT:856,32000 Kč
Unit Price with VAT:1 036,14720 Kč