
LMR-195-LSZH-SM-BM(QTY:6Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-LSZH-SM-BM(QTY:6Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-LSZH-SM-BM(QTY:6Ft) |
Description | COAX CABLE SMA TO BNC 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to BNC LMR 195 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | SMA to BNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 408,15000 Kč | 1 408,15 Kč |
| 10 | 1 292,49000 Kč | 12 924,90 Kč |
| 25 | 1 181,69760 Kč | 29 542,44 Kč |
| Unit Price without VAT: | 1 408,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 703,86150 Kč |




