
LMR-195-LSZH-NM-BM(QTY:8Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-LSZH-NM-BM(QTY:8Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-LSZH-NM-BM(QTY:8Ft) |
Description | COAX CBL N-TYPE TO BNC 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC LMR 195 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to BNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 476,01000 Kč | 1 476,01 Kč |
| 10 | 1 354,65800 Kč | 13 546,58 Kč |
| 25 | 1 238,55200 Kč | 30 963,80 Kč |
| Unit Price without VAT: | 1 476,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 785,97210 Kč |




