Cable Assembly Coaxial TNC to TNC RG-402 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-TNC-TNC(QTY:6inch)

DigiKey Part Number
4613-RG402-TNC-TNC(QTY:6inch)-ND
Manufacturer
Manufacturer Product Number
RG402-TNC-TNC(QTY:6inch)
Description
COAX CABLE TNC TO TNC 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-402 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
RG-402
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
2nd Connector
TNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 982
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 176,44000 Kč2 176,44 Kč
101 997,54000 Kč19 975,40 Kč
251 826,32200 Kč45 658,05 Kč
Unit Price without VAT:2 176,44000 Kč
Unit Price with VAT:2 633,49240 Kč
Alternate Length
COAX CBL TNC TO TNC 19.6"
In-Stock: 10000
Unit Price: 2 230,41000 Kč
COAX CBL TNC TO TNC 35.4"
In-Stock: 10000
Unit Price: 2 313,35000 Kč
COAX CABLE TNC TO TNC 4'
In-Stock: 10000
Unit Price: 2 397,13000 Kč
COAX CBL TNC TO TNC 11.5'
In-Stock: 10000
Unit Price: 2 850,48000 Kč
COAX CBL TNC TO TNC 36"
In-Stock: 9996
Unit Price: 2 333,93000 Kč