
RG402-TNC-TNC(QTY:3.5m) | |
|---|---|
DigiKey Part Number | 4613-RG402-TNC-TNC(QTY:3.5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG402-TNC-TNC(QTY:3.5m) |
Description | COAX CBL TNC TO TNC 11.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-402 137.8" (3.5m) 11.5' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 137.8" (3.5m) 11.5' |
Part Status Active | Cable Type RG-402 |
Style TNC to TNC | Cable Impedance 50 Ohms |
1st Connector TNC Plug | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
2nd Connector TNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 850,48000 Kč | 2 850,48 Kč |
| 10 | 2 616,26700 Kč | 26 162,67 Kč |
| 25 | 2 392,00800 Kč | 59 800,20 Kč |
| Unit Price without VAT: | 2 850,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 449,08080 Kč |






