Cable Assembly Coaxial TNC to TNC RG-402 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-TNC-TNC(QTY:4Ft)

DigiKey Part Number
4613-RG402-TNC-TNC(QTY:4Ft)-ND
Manufacturer
Manufacturer Product Number
RG402-TNC-TNC(QTY:4Ft)
Description
COAX CABLE TNC TO TNC 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-402 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Type
RG-402
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
2nd Connector
TNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 397,13000 Kč2 397,13 Kč
102 200,10700 Kč22 001,07 Kč
252 011,52440 Kč50 288,11 Kč
Unit Price without VAT:2 397,13000 Kč
Unit Price with VAT:2 900,52730 Kč
Alternate Length
COAX CBL TNC TO TNC 19.6"
In-Stock: 10000
Unit Price: 2 230,41000 Kč
COAX CBL TNC TO TNC 35.4"
In-Stock: 10000
Unit Price: 2 313,35000 Kč
COAX CABLE TNC TO TNC 6"
In-Stock: 9982
Unit Price: 2 176,44000 Kč
COAX CBL TNC TO TNC 11.5'
In-Stock: 10000
Unit Price: 2 850,48000 Kč
COAX CBL TNC TO TNC 36"
In-Stock: 9996
Unit Price: 2 333,93000 Kč