LMR-195-BM-BM(QTY:10M)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-BM-BM(QTY:12 INCH)

DigiKey Part Number
4613-RG223-BM-BM(QTY:12INCH)-ND
Manufacturer
Manufacturer Product Number
RG223-BM-BM(QTY:12 INCH)
Description
COAX CBL BNC TO BNC 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-223 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-223
Cable Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Black
Operating Temperature
-20°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 988
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 050,87000 Kč1 050,87 Kč
10964,53300 Kč9 645,33 Kč
25881,85880 Kč22 046,47 Kč
Unit Price without VAT:1 050,87000 Kč
Unit Price with VAT:1 271,55270 Kč
Alternate Length
COAX CABLE BNC TO BNC 6"
In-Stock: 10000
Unit Price: 1 042,54000 Kč
COAX CABLE BNC TO BNC 9"
In-Stock: 10000
Unit Price: 1 046,71000 Kč