
RG223-BM-BM(QTY:9 INCH) | |
---|---|
DigiKey Part Number | 4613-RG223-BM-BM(QTY:9INCH)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-BM-BM(QTY:9 INCH) |
Description | COAX CABLE BNC TO BNC 9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-223 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.000" (228.60mm) | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 046,71000 Kč | 1 046,71 Kč |
10 | 960,70000 Kč | 9 607,00 Kč |
25 | 878,35960 Kč | 21 958,99 Kč |
Unit Price without VAT: | 1 046,71000 Kč |
---|---|
Unit Price with VAT: | 1 266,51910 Kč |

