



031-4803-RFX | |
|---|---|
DigiKey Part Number | ARF1685-ND |
Manufacturer | |
Manufacturer Product Number | 031-4803-RFX |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 031-4803-RFX Models |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Features Isolated |
Conversion Type Same Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Phosphor Bronze |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Mating Cycles 500 |
Style Straight | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112439 | Amphenol RF | 1 195 | ACX1056-ND | 152,87000 Kč | Parametric Equivalent |
| 112443 | Amphenol RF | 4 388 | ACX1058-ND | 123,47000 Kč | Parametric Equivalent |
| 31-4803 | Amphenol RF | 843 | ARF1073-ND | 390,35000 Kč | Parametric Equivalent |
| CPAD580 | Cinch Connectivity Solutions | 138 | 116-CPAD580-ND | 246,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 104,88500 Kč | 1 048,85 Kč |
| 25 | 98,30440 Kč | 2 457,61 Kč |
| 50 | 93,60900 Kč | 4 680,45 Kč |
| 100 | 89,14070 Kč | 8 914,07 Kč |
| 250 | 83,55944 Kč | 20 889,86 Kč |
| 500 | 79,57318 Kč | 39 786,59 Kč |
| 1 000 | 75,77821 Kč | 75 778,21 Kč |
| 2 500 | 71,03942 Kč | 177 598,55 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |











