Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPAD580

DigiKey Part Number
116-CPAD580-ND
Manufacturer
Manufacturer Product Number
CPAD580
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bulk
Fastening Type
Bayonet Lock, Bayonet Lock
Part Status
Active
Frequency - Max
4 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Features
Isolated
Adapter Series
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Center Gender
Female to Female
Body Material
Zinc
Convert From (Adapter End)
BNC Jack, Female Socket
Body Finish
Nickel
Convert To (Adapter End)
BNC Jack, Female Socket
Center Contact Material
Beryllium Copper
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,73000 Kč246,73 Kč
10209,70700 Kč2 097,07 Kč
25196,57480 Kč4 914,37 Kč
50187,18460 Kč9 359,23 Kč
100178,25410 Kč17 825,41 Kč
250167,09956 Kč41 774,89 Kč
500159,13040 Kč79 565,20 Kč
1 000151,54488 Kč151 544,88 Kč
Manufacturers Standard Package
Unit Price without VAT:246,73000 Kč
Unit Price with VAT:298,54330 Kč