MM-ANT-NM-868-13DBI-RFID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-ANT-NM-868-13DBI-RFID

DigiKey Part Number
4613-MM-ANT-NM-868-13DBI-RFID-ND
Manufacturer
Manufacturer Product Number
MM-ANT-NM-868-13DBI-RFID
Description
RFID ANTENNA 865MHZ-870MHZ 13DBI
Customer Reference
Detailed Description
RFID Antenna 865MHz ~ 870MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Frequency
865MHz ~ 870MHz
Features
13dBi Gain Max
Size / Dimension
1120.00mm L x 280.00mm W x 80.00mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 315,50000 Kč2 315,50 Kč
102 210,25000 Kč22 102,50 Kč
502 083,95000 Kč104 197,50 Kč
Unit Price without VAT:2 315,50000 Kč
Unit Price with VAT:2 801,75500 Kč