MM-ANT-FP-915-10DBI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-ANT-FP-915-10DBI

DigiKey Part Number
4613-MM-ANT-FP-915-10DBI-ND
Manufacturer
Manufacturer Product Number
MM-ANT-FP-915-10DBI
Description
RFID ANTENNA 902MHZ-929MHZ 10DBI
Customer Reference
Detailed Description
RFID Antenna 902MHz ~ 929MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Frequency
902MHz ~ 929MHz
Features
10dBi Gain Max
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 620,85000 Kč1 620,85 Kč
101 557,70000 Kč15 577,00 Kč
501 473,50000 Kč73 675,00 Kč
Unit Price without VAT:1 620,85000 Kč
Unit Price with VAT:1 961,22850 Kč