RF ANTENNA General Purpose Panel N Type Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-ANT-FP-915-9DBI

DigiKey Part Number
4613-MM-ANT-FP-915-9DBI-ND
Manufacturer
Manufacturer Product Number
MM-ANT-FP-915-9DBI
Description
RF ANTENNA 902MHZ-929MHZ 9DBI
Customer Reference
Detailed Description
RF ANTENNA General Purpose Panel N Type Female
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915.5MHz
Frequency Range
902MHz ~ 929MHz
Antenna Type
Panel
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
9dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
-
Height (Max)
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 884
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 364,87000 Kč1 364,87 Kč
101 259,88000 Kč12 598,80 Kč
501 154,89000 Kč57 744,50 Kč
Unit Price without VAT:1 364,87000 Kč
Unit Price with VAT:1 651,49270 Kč