
MM-ANT-FP-868-10DBI | |
|---|---|
DigiKey Part Number | 4613-MM-ANT-FP-868-10DBI-ND |
Manufacturer | |
Manufacturer Product Number | MM-ANT-FP-868-10DBI |
Description | RFID ANTENNA 865MHZ-870MHZ 10DBI |
Customer Reference | |
Detailed Description | RFID Antenna 865MHz ~ 870MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 865MHz ~ 870MHz | |
Features | 10dBi Gain Max | |
Size / Dimension | 305.00mm L x 305.00mm W x 30.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 605,90000 Kč | 1 605,90 Kč |
| 10 | 1 532,86100 Kč | 15 328,61 Kč |
| 50 | 1 459,81760 Kč | 72 990,88 Kč |
| Unit Price without VAT: | 1 605,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 943,13900 Kč |




