
MM-ANT-FP-868-13DBI | |
|---|---|
DigiKey Part Number | 4613-MM-ANT-FP-868-13DBI-ND |
Manufacturer | |
Manufacturer Product Number | MM-ANT-FP-868-13DBI |
Description | RFID ANTENNA 865MHZ-870MHZ 13DBI |
Customer Reference | |
Detailed Description | RFID Antenna 865MHz ~ 870MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 865MHz ~ 870MHz | |
Features | 13dBi Gain Max | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 315,50000 Kč | 2 315,50 Kč |
| 10 | 2 210,25000 Kč | 22 102,50 Kč |
| 50 | 2 083,95000 Kč | 104 197,50 Kč |
| Unit Price without VAT: | 2 315,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 801,75500 Kč |


