
LMR-240-LSZH-SM-SF(QTY:4Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-LSZH-SM-SF(QTY:4Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-LSZH-SM-SF(QTY:4Ft) |
Description | COAX CABLE SMA TO SMA 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 848,87000 Kč | 1 848,87 Kč |
10 | 1 696,95800 Kč | 16 969,58 Kč |
25 | 1 551,50160 Kč | 38 787,54 Kč |
Unit Price without VAT: | 1 848,87000 Kč |
---|---|
Unit Price with VAT: | 2 237,13270 Kč |