
Category | Memory Type microSD™ |
Manufacturer ADATA | Memory Size 128GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 997,18000 Kč | 3 997,18 Kč |
| 10 | 3 681,45300 Kč | 36 814,53 Kč |
| 25 | 3 559,21960 Kč | 88 980,49 Kč |
| 50 | 3 468,69320 Kč | 173 434,66 Kč |
| Unit Price without VAT: | 3 997,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 836,58780 Kč |



