
Category | Memory Type microSD™ |
Manufacturer ADATA | Memory Size 128GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology TLC |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 796,65000 Kč | 3 796,65 Kč |
| 10 | 3 497,19600 Kč | 34 971,96 Kč |
| 25 | 3 381,17360 Kč | 84 529,34 Kč |
| 50 | 3 295,20360 Kč | 164 760,18 Kč |
| Unit Price without VAT: | 3 796,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 593,94650 Kč |



