
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 846,98000 Kč | 1 846,98 Kč |
| 10 | 1 704,38700 Kč | 17 043,87 Kč |
| 30 | 1 637,63400 Kč | 49 129,02 Kč |
| 50 | 1 607,10300 Kč | 80 355,15 Kč |
| 100 | 1 566,30380 Kč | 156 630,38 Kč |
| Unit Price without VAT: | 1 846,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 234,84580 Kč |


