
LMR-195-SF-SM(QTY:5ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-SF-SM(QTY:5ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-SF-SM(QTY:5ft) |
Description | COAX CABLE SMA TO SMA 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 355,62000 Kč | 1 355,62 Kč |
10 | 1 244,21800 Kč | 12 442,18 Kč |
25 | 1 137,56800 Kč | 28 439,20 Kč |
Unit Price without VAT: | 1 355,62000 Kč |
---|---|
Unit Price with VAT: | 1 640,30020 Kč |