
RG58-SMRP-SFRP(QTY:5Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58-SMRP-SFRP(QTY:5Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-SMRP-SFRP(QTY:5Ft) |
Description | RG58 Assy RP SMA MALE-RP SMA MAL |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-58 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,35000 Kč | 917,35 Kč |
| 10 | 842,05300 Kč | 8 420,53 Kč |
| 25 | 769,87680 Kč | 19 246,92 Kč |
| Unit Price without VAT: | 917,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 109,99350 Kč |



